- RS Stock No.:
- 179-0735
- Mfr. Part No.:
- 95503-2641
- Brand:
- Molex
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.663
(exc. GST)
$1.829
(inc. GST)
Units | Per unit | Per Pack* |
10 - 380 | $1.663 | $16.63 |
390 - 760 | $1.633 | $16.33 |
770 + | $1.603 | $16.03 |
*price indicative |
- RS Stock No.:
- 179-0735
- Mfr. Part No.:
- 95503-2641
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Vertical, Top Entry, Through Hole, 6/4, No Key Version, Tray
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 6/4 |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 13.21mm |
Width | 15.08mm |
Depth | 15.7mm |
Series | 95503 |
Series Number | 95503 |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Molex 95501 Series Female RJ22 Connector Cat3
- Molex 95503 Series Female RJ45 Connector Cat3
- Mueller Electric BU-2641-D-48-0 (BLACK) Test Lead, 10A
- Molex 98266 Series Female RJ45 Connector, Surface Mount
- Molex 95503 Series Female RJ22 Connector, Surface Mount
- Mueller Electric Test Lead & Connector Kit With BU-2641-D-48-0...
- Mueller Electric BU-2641-D-48-0 Test Probe Lead, 10A
- Molex 95503 Series Female RJ11 Connector, Surface Mount