- RS Stock No.:
- 178-9405
- Mfr. Part No.:
- 95622-4881
- Brand:
- Molex
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.422
(exc. GST)
$5.964
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.422 | $27.11 |
25 - 45 | $5.258 | $26.29 |
50 - 120 | $5.09 | $25.45 |
125 - 245 | $4.986 | $24.93 |
250 + | $4.882 | $24.41 |
*price indicative |
- RS Stock No.:
- 178-9405
- Mfr. Part No.:
- 95622-4881
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Modular Jack, Right-Angle, Surface Mount, 8/8, Shielded, Reel
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.6mm |
Width | 13mm |
Depth | 18.8mm |
Series Number | 95622 |
Series | 95622 |
Contact Material | Copper Alloy |