- RS Stock No.:
- 178-9402
- Mfr. Part No.:
- 85502-5012
- Brand:
- Molex
- RS Stock No.:
- 178-9402
- Mfr. Part No.:
- 85502-5012
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Pin-in-Hole-Reflow, Tape & Reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 8P8C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 15.24mm |
Width | 11.5mm |
Depth | 18.1mm |
Series | 85502 |
Series Number | 85502 |
Contact Material | Copper Alloy |
Related links
- Molex 85502 Series Female RJ12 Connector Cat3, UTP Shield
- Molex 85502 Series Female RJ12 Connector Cat3
- Molex 85502 Series Female RJ11 Connector Cat3
- Molex Braided Earth Lead 150 A 607mm
- Molex Male RJ11 Connector Cat3
- Molex 85502 Series Female RJ11 Connector Cat3, UTP Shield
- Molex 85502 Series Female RJ11 Connector UTP Shield
- Molex RJ45 Series Female RJ45 Connector Cat3