- RS Stock No.:
- 178-9310
- Mfr. Part No.:
- 95009-7887
- Brand:
- Molex
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 3328)
$1.147
(exc. GST)
$1.262
(inc. GST)
Units | Per unit | Per Box* |
3328 - 3328 | $1.147 | $3,817.216 |
6656 - 9984 | $1.118 | $3,720.704 |
13312 + | $1.101 | $3,664.128 |
*price indicative |
- RS Stock No.:
- 178-9310
- Mfr. Part No.:
- 95009-7887
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Modular Jack, Right-Angle, Through Hole, 8/8
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 15.24mm |
Width | 16mm |
Depth | 20.57mm |
Series | 95009 |
Series Number | 95009 |
Contact Material | Copper Alloy |
Related links
- Insertion & Extraction Tools
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Molex 95009 Series Female RJ11 Connector, Through Hole
- Molex 95009 Series Female RJ22 Connector, PCB Mount