- RS Stock No.:
- 178-6073
- Mfr. Part No.:
- 09452812560
- Brand:
- HARTING
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.00
(exc. GST)
$6.60
(inc. GST)
Units | Per unit |
1 - 99 | $6.00 |
100 - 199 | $5.89 |
200 + | $5.80 |
- RS Stock No.:
- 178-6073
- Mfr. Part No.:
- 09452812560
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
PCB connector, Angled, Solder termination, Rated current: 1.5A, LCP, Black, Contacts: 8, + 2x GND, Copper alloy, Au over Ni
Ethernet-Data jack suitable for
industry
Compact and robust design
360° shielding
Category of transmission Cat. 6A
5000 mating cycles
70 % reduced size compared to
RJ45
industry
Compact and robust design
360° shielding
Category of transmission Cat. 6A
5000 mating cycles
70 % reduced size compared to
RJ45
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | IX Industrial |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | PCB Mount |
Number of Ways | 10P10C |
Orientation | Angled |
IP Rating | IP20 |
Length | 8.8mm |
Width | 9.4mm |
Depth | 11.65mm |
Series Number | 10A-1 |
Series | IX Industrial |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- Harting IX Industrial Series Male IX Industrial Connector Cat6a
- Amphenol Communications Solutions IX Industrial Series Female IX...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 5m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 1m
- Hirose IX Industrial Series Female IX Industrial Connector, PCB Mount
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female IX Industrial Connector, PCB Mount