- RS Stock No.:
- 176-3699
- Mfr. Part No.:
- RVAFPUBK-B24
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 176-3699
- Mfr. Part No.:
- RVAFPUBK-B24
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Belden REVConnect 10GX UTP Field Mount Plug
Field-Mount Plugs are available in unshielded (UTP) and shielded (STP), colour-coded TIA-568 A/B for universal wiring. They come supplied with an insulation piercing contact (IPC) terminated core that provides a quick, easy and reliable termination onto various cable sizes. The new plugs are ideal for direct connections to wireless access points, IP cameras and various IP devices. The REVConnect FlexPlug enables the award-winning REVConnect termination to be deployed in applications where the size of a typical field terminated plug inhibits direct connection to IoT devices with size and cable routing constraints. Indoor/Outdoor FlexPlugs are Outdoor-rated and UV-resistantand can be deployed in applications where typical field-terminated plugs cant be used.
Features and Benefits:
Reduce Inventory: Intermateable with all modular jacks
REVConnect: Provides material and labour savings
Reliable: Supports the most demanding network applications
REVConnect: Requires no pair separation step, the best connector for bonded and non-bonded cable
REVConnect: Terminates 4 pairs simultaneously with Belden's Universal Termination Tool
REVConnect: Provides material and labour savings
Reliable: Supports the most demanding network applications
REVConnect: Requires no pair separation step, the best connector for bonded and non-bonded cable
REVConnect: Terminates 4 pairs simultaneously with Belden's Universal Termination Tool
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Connector Type | Modular Plug |
Shield Type | UTP |
Orientation | Straight |
Length | 27.94mm |
Width | 45.97mm |
Depth | 18.54mm |
Series | REVConnect |
Contact Plating | Gold over Palladium Nickel |