- RS Stock No.:
- 176-3694
- Mfr. Part No.:
- RVAMJKUBK-B24
- Brand:
- Belden
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 24)
$32.806
(exc. GST)
$36.087
(inc. GST)
Units | Per unit | Per Pack* |
24 - 24 | $32.806 | $787.344 |
48 - 96 | $31.823 | $763.752 |
120 - 216 | $30.839 | $740.136 |
240 - 456 | $30.183 | $724.392 |
480 + | $29.528 | $708.672 |
*price indicative |
- RS Stock No.:
- 176-3694
- Mfr. Part No.:
- RVAMJKUBK-B24
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Belden RJ45 Connector, Single Port, Straight Orientation - REVConnect Series - RVAMJKUBK-B24
Hook up Ethernet cables in a jiffy using this RJ45 connector from Belden. It has a female-gendered port that lets you plug in your LAN cable in a single click. A Cat6a rating means it supports high-speed 10gb Ethernet links at frequencies up to 500MHz. And with gold-plated over nickel contacts, this highly conductive connector supports a smooth and efficient flow of power. Robust glass-reinforced PBT housing seals the deal by withstanding corrosion and wear in the long term.
Features & Benefits
• Tolerates up to 750 plugging cycles for long-lasting use
• Broad operating temperature range between -10°C and +60°C ensures reliable performance in harsh settings
• Ultra-light weight of 7.3g puts minimal strain on your system
• Broad operating temperature range between -10°C and +60°C ensures reliable performance in harsh settings
• Ultra-light weight of 7.3g puts minimal strain on your system
Applications
• Factory automation
• Process controls
• Computer engineering
• Process controls
• Computer engineering
What size is this RJ45 connector?
The unit's dimensions are just 16.25 (L) x 33.96 (W) x 23.87mm (D), making it a space-saving choice.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Connector Type | Jack |
Shield Type | UTP |
Orientation | Straight |
Length | 16.25mm |
Width | 33.96mm |
Depth | 23.87mm |
Series | REVConnect |
Contact Plating | Gold over Nickel |
Related links
- Connector Wrenches
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Belden REVConnect Series Male RJ45 Connector Cat6a, UTP Shield
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Belden REVConnect Series Female RJ45 Connector Cat6a, STP Shield