- RS Stock No.:
- 174-7789
- Mfr. Part No.:
- RCM-6APFFH-TCM7001
- Brand:
- Amphenol Industrial
128 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.20
(exc. GST)
$33.22
(inc. GST)
Units | Per unit |
1 - 12 | $30.20 |
13 - 24 | $29.68 |
25 + | $29.15 |
- RS Stock No.:
- 174-7789
- Mfr. Part No.:
- RCM-6APFFH-TCM7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol RJ45 Connector
The Amphenol RCM series female screw mount circular receptacle RJ45 connector has 1 port of 10 terminals. It has an 8-position configuration. The connector comprises a PBT housing and a polycarbonate plug.
Features and Benefits
Accommodate a wide range of wire and cable's OD
Colour Identification for sealing
Copper alloy with gold plated contacts
Easy-grip design
In-house UV resistance test: 720hrs
Operating temperature ranges between -40°C and 105°C
Quick and Easy Installation
RJ45 Jack style termination
Screw type of terminal block housing
Standard cable Length: 01-99M
Waterproof (50m/24hrs)
Colour Identification for sealing
Copper alloy with gold plated contacts
Easy-grip design
In-house UV resistance test: 720hrs
Operating temperature ranges between -40°C and 105°C
Quick and Easy Installation
RJ45 Jack style termination
Screw type of terminal block housing
Standard cable Length: 01-99M
Waterproof (50m/24hrs)
Applications
Aerospace
Commercial
Communication industry
Control/Measurement
Electronics consumer product
Factory automation
Industrial equipment and tools
Medical
Transportations/Automobile
Commercial
Communication industry
Control/Measurement
Electronics consumer product
Factory automation
Industrial equipment and tools
Medical
Transportations/Automobile
Certifications
IP67 rated
ISO / IEC 11801
TIA or EIA 568B
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Series | RCM |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- BEL POWER SOLUTIONS INC RCM DC-DC Converter 110 V dc Input Chassis...
- Amphenol Cat5e Female RJ45 to Male RJ45 Ethernet Cable, 1.5m
- Italtronic Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- BEL POWER SOLUTIONS INC RCM DC-DC Converter 16.8 → 137.5 V dc...
- Amphenol Industrial RCM Series Female RJ45 Connector, Cable Mount