- RS Stock No.:
- 174-7785
- Mfr. Part No.:
- RJS-5EPFFP-LC7002
- Brand:
- Amphenol Industrial
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$17.78
(exc. GST)
$19.56
(inc. GST)
Units | Per unit |
1 - 12 | $17.78 |
13 - 24 | $17.74 |
25 + | $17.63 |
- RS Stock No.:
- 174-7785
- Mfr. Part No.:
- RJS-5EPFFP-LC7002
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol RJ45 Connector
The Amphenol RJS series female panel mount circular receptacle RJ45 connector is a connector with 1 port of 10 terminals. It has an 8 position configuration. The connector comprises of PBT housing and a polycarbonate plug.
Features and Benefits
Accommodates a wide range of wire and cable's OD
Colour identification for sealing
Copper alloy with gold plated contacts
Easy grip design
N-house UV resistance test: 720hrs
Operating temperature ranges between -20°C and 80°C
Quick and easy installation
Screw type of terminal block housing
Standard cable length from 01 to 99M
Waterproof (50m/24hrs)
Colour identification for sealing
Copper alloy with gold plated contacts
Easy grip design
N-house UV resistance test: 720hrs
Operating temperature ranges between -20°C and 80°C
Quick and easy installation
Screw type of terminal block housing
Standard cable length from 01 to 99M
Waterproof (50m/24hrs)
Applications
Electronics consumer product
Communication industry
Commercial
Industrial equipment and tools
Factory automation
Control/Measurement
Transportations/Automobile
Medical
Aerospace
Communication industry
Commercial
Industrial equipment and tools
Factory automation
Control/Measurement
Transportations/Automobile
Medical
Aerospace
Certifications
IP67 rated
TIA or EIA 568B
ISO / IEC 11801
TIA or EIA 568B
ISO / IEC 11801
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Series | RJS |
Contact Material | Copper Alloy |
Contact Plating | Gold |