- RS Stock No.:
- 174-7672
- Mfr. Part No.:
- RCM-00AMMA-TLM7001
- Brand:
- Amphenol Industrial
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.76
(exc. GST)
$10.74
(inc. GST)
Units | Per unit |
1 - 4 | $9.76 |
5 - 9 | $9.57 |
10 + | $9.28 |
- RS Stock No.:
- 174-7672
- Mfr. Part No.:
- RCM-00AMMA-TLM7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol RJ45 Connector
The Amphenol RCM series female cable mount circular receptacle RJ45 connector is a connector with 1 port of 8 terminals. It has an 8 position configuration. The connector comprises of a nylon body material and a PBT housing.
Features and Benefits
Accommodates a wide range of wire and cable's OD
Colour identification for sealing
Copper alloy with gold plated contacts
Easy grip design
Operating temperature ranges between -40°C and 80°C
Quick and easy installation
Screw type of terminal block housing
Waterproof (50m/24hrs)
Colour identification for sealing
Copper alloy with gold plated contacts
Easy grip design
Operating temperature ranges between -40°C and 80°C
Quick and easy installation
Screw type of terminal block housing
Waterproof (50m/24hrs)
Applications
Electronics consumer product
Communication industry
Commercial
Industrial equipment and tools
Factory automation
Control/Measurement
Transportations/Automobile
Medical
Aerospace
Communication industry
Commercial
Industrial equipment and tools
Factory automation
Control/Measurement
Transportations/Automobile
Medical
Aerospace
Certifications
IP67 rated
TIA or EIA 568B
ISO / IEC 11801
TIA or EIA 568B
ISO / IEC 11801
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
Shield Type | Shielded |
IP Rating | IP67 |
Series | RCM |
Related links
- Insertion & Extraction Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Amphenol Industrial RCM Series Female RJ45 Connector, Panel Mount
- BEL POWER SOLUTIONS INC RCM DC-DC Converter 110 V dc Input Chassis...
- Amphenol Cat5e Female RJ45 to Male RJ45 Ethernet Cable, 1.5m
- Italtronic Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- BEL POWER SOLUTIONS INC RCM DC-DC Converter 16.8 → 137.5 V dc...