- RS Stock No.:
- 172-6525
- Mfr. Part No.:
- RDP-00PFFH-SCU7001
- Brand:
- Amphenol Industrial
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$19.732
(exc. GST)
$21.705
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $19.732 | $197.32 |
50 + | $17.758 | $177.58 |
*price indicative |
- RS Stock No.:
- 172-6525
- Mfr. Part No.:
- RDP-00PFFH-SCU7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.
The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:
Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief
Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
Stock number 798-0710 is a C size Cap with lanyard
Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
Stock number 798-0710 is a C size Cap with lanyard
Stock number 800-7582 is a ODVA size Cap with lanyard
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Panel Mount |
Orientation | Right Angle |
IP Rating | IP67 |
Length | 41.8mm |
Width | 33mm |
Series | RDP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Cutting Mats
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Amphenol Industrial RDP Series Male RJ45 Connector, Cable Mount
- Amphenol Industrial RDP Series Female RJ45 Connector Cat5e, STP Shield
- Amphenol Industrial RDP Series Female RJ45 Connector, Cable Mount