- RS Stock No.:
- 171-1856
- Mfr. Part No.:
- J00026A3113
- Brand:
- Telegartner
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$25.915
(exc. GST)
$28.507
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $25.915 | $259.15 |
*price indicative |
- RS Stock No.:
- 171-1856
- Mfr. Part No.:
- J00026A3113
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Telegartner DataVoice UFP8 Cat 6A Unshielded Field Assembly RJ45 Plugs
UFP8 Cat.6A unshielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centers or home cabling sytems without the need for special tooling. These UFP8 Cat.6A field assembly RJ45 plugs have a standardised plug interface acc. to EN 60603-7-41 support high Power over Ethernet plus (PoE+) and can be used to make connections with all standard cable types with transfer rates of up to 10 Gigabit Ethernet/s (10GBase-T) and with solid or stranded conductors from AWG24/1 to 22/1 and AWG27/7 to 22/7 making them a versatile product suitable for use in a variety of applications.
The housings of these unshielded UFP8 Cat.6A field assembly RJ45 plugs are made from black UL94-V0 PC and feature a long release latch to aid insertion and withdrawal in confined spaces and an adjustable strain relief suitable for cables with a 5.5 to 8.5mm diameter range.
The housings of these unshielded UFP8 Cat.6A field assembly RJ45 plugs are made from black UL94-V0 PC and feature a long release latch to aid insertion and withdrawal in confined spaces and an adjustable strain relief suitable for cables with a 5.5 to 8.5mm diameter range.
Standards
Category 6A: ISO/IEC 11801:2010; Category 6A: ANSI/TIA/EIA-568-C.2
Plug: IEC 60603-7-41
High Power over Ethernet plus (PoE+) in accordance with IEEE 802.3at
Plug: IEC 60603-7-41
High Power over Ethernet plus (PoE+) in accordance with IEEE 802.3at
Telegartner DataVoice Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 44.2mm |
Width | 13.8mm |
Depth | 16.35mm |
Series | UFP8 |
Series Number | J00026A |
Contact Material | Spring Steel |
Contact Plating | Gold over Nickel |
Related links
- Hammers
- Cutting Mats
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Telegartner UFP8 Series Male RJ45 Connector Cat6a, UTP Shield