- RS Stock No.:
- 170-7280
- Mfr. Part No.:
- 44915-0021
- Brand:
- Molex
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$4.976
(exc. GST)
$5.474
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $4.976 | $4,976.00 |
2000 - 3000 | $4.852 | $4,852.00 |
4000 + | $4.777 | $4,777.00 |
*price indicative |
- RS Stock No.:
- 170-7280
- Mfr. Part No.:
- 44915-0021
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex RJ45 Cat 6 Modular Plugs with Long Body - 44915 Series
44915 series RJ45 modular plugs suitable for LAN Category 6. These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated contacts.
Stock number 800-6781 is unshielded
Stock number 800-6826 is shielded
Stock number 800-6829 is shielded with a strain relief
Features and Benefits
Long body design
Shielding for EMI protection
Strain relief for reduced contact extraction force
Shielding for EMI protection
Strain relief for reduced contact extraction force
Product Application Information
These Cat6 RJ 45 modular plugs are ideal for use in voice, data and high-speed networking applications in the consumer, data communications, industrial, medical and networking industries
Molex RJ45 Connector, Cable Mount, 8 Contacts - 44915 Series - 44915-0021
Use this RJ45 connector from Molex to hook up equipment in data communication or medical systems. It's shielded for clear signal transmission, which makes it largely immune to EMI and also helps to stop the unit from interfering with the function of nearby devices. Its robust resin housing resists moisture, making this component suitable to use in humid conditions.
Features & Benefits
Up to 500 mating cycles for durability and reduced maintenance
Tin-plated contacts to support optimal electrical flow
Suitable for demanding environments, thanks to a broad operating temperature range between -40°C and +85°C
Tin-plated contacts to support optimal electrical flow
Suitable for demanding environments, thanks to a broad operating temperature range between -40°C and +85°C
Applications
Industrial control networks
Automated manufacturing
Security systems
Automated manufacturing
Security systems
How tough is this connector?
This unit has a modular, seamless design, so you can rely on it to be tough and unlikely to break under moderate stress.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Length | 11.69mm |
Width | 8.18mm |
Depth | 22.48mm |
Series | 44915 |
Series Number | 44915 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- IDC Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Molex 44915 Series Male RJ45 Connector, Cat6
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0mm...