Modular Plug Short Body 8/8 RJ45 loose

  • RS Stock No. 170-7030
  • Mfr. Part No. 90075-0141
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

RJ45 Modular Plugs - 90075 Series

A Molex Series 90075 Cat3 RJ45 Modular Short Body Plug for use with 30 AWG 7 strand flat oval cable with clear polycarbonate body rated UL 94V-0. The design of the Series 90075 Cat3 RJ45 Modular Short Body Plug includes insulation pierce terminals.

Specifications
Attribute Value
Gender Male
LAN Category Cat3
Mounting Type Cable Mount
Number of Ways 8
Connector Type Modular Plug
Shield Type UTP
Orientation Straight
Length 11.68mm
Width 9.37mm
Depth 14.2mm
Contact Material Phosphor Bronze
Series Number 90075
Contact Plating Gold
12000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 1000)
$ 0.618
(exc. GST)
$ 0.68
(inc. GST)
units
Per unit
Per Bag*
1000 +
$0.618
$618.00
*price indicative
Related Products
85505 series Cat 5e right angle through hole ...
Description:
85505 series Cat 5e right angle through hole mount full shielded RJ45 high speed modular jack with a low profile height of 13mm and a version A style footprint This Cat 5e RJ45 modular jack has external shielding for advanced ...
The MH Connectors MHRJ458P8CR RJ45 modular plug comes ...
Description:
The MH Connectors MHRJ458P8CR RJ45 modular plug comes from their MHRJ series of modular connectors These high-quality RJ45 connectors feature 50μ gold plated contacts as standard, ensuring a reliable connection. They are true knife blade, insulating piercing contacts. The connector ...
85508 series Cat 5e through hole vertical RJ45 ...
Description:
85508 series Cat 5e through hole vertical RJ45 modular jack with external shielding This Cat 5e RJ45 modular jack has PCB retention and location, PCB grounding and advanced EMI/RFI protection. For mating RJ45 plug connectors please see 95043 series, stock ...
95623 series Cat 3 through hole vertical mount ...
Description:
95623 series Cat 3 through hole vertical mount ISDN standard fully shielded RJ45 modular jack with industry standard footprint and height This Cat 3 RJ45 modular jack has external shielding for advanced EMI/RFI protection, PCB retention and location, PCB grounding ...