- RS Stock No.:
- 167-6447
- Mfr. Part No.:
- 85505-5113
- Brand:
- Molex
1848 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 1848)
$3.57
(exc. GST)
$3.93
(inc. GST)
Units | Per unit | Per Tube* |
1848 - 1848 | $3.57 | $6,597.36 |
3696 - 5544 | $3.48 | $6,431.04 |
7392 + | $3.427 | $6,333.096 |
*price indicative |
- RS Stock No.:
- 167-6447
- Mfr. Part No.:
- 85505-5113
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex 85505 Series Cat 5e Low Profile Right Angle RJ45 Modular Jack
85505 series Cat 5e right angle through hole mount full shielded RJ45 high speed modular jack with a low profile height of 13mm and a version A style footprint. This Cat 5e RJ45 modular jack has external shielding for advanced EMI/RFI protection and PCB location and retention. For mating RJ45 modular plugs see 95043 and 85568 series, stock number 386-2772 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5, Cat5e |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 18.8mm |
Width | 16.6mm |
Depth | 13mm |
Series | 85505 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Palladium Nickel |