- RS Stock No.:
- 166-0174
- Mfr. Part No.:
- IX61G-A-10P
- Brand:
- Hirose
49 In Global stock for delivery within 5 working day(s)
71 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.06
(exc. GST)
$6.67
(inc. GST)
Units | Per unit |
1 - 99 | $6.06 |
100 - 199 | $5.90 |
200 + | $5.81 |
- RS Stock No.:
- 166-0174
- Mfr. Part No.:
- IX61G-A-10P
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose ix Industrial Ethernet Connector
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications.
Compact and reduced installation space
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | IX Industrial |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 10 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 8.8mm |
Width | 12.8mm |
Depth | 9.4mm |
Series | IX Industrial |
Series Number | IX61G-A-10P |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female IX Industrial Connector Cat6a
- Harting IX Industrial Series Male IX Industrial Connector Cat6a
- Amphenol Communications Solutions IX Industrial Series Female IX...
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 5m
- HARTING Cat6a Male ix Industrial to Male ix Industrial Ethernet Cable 1m
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING IX Industrial Series Female IX Industrial Connector, PCB Mount