- RS Stock No.:
- 164-6548
- Mfr. Part No.:
- 2170668-1
- Brand:
- TE Connectivity
980 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 245)
$12.42
(exc. GST)
$13.66
(inc. GST)
Units | Per unit | Per Tray* |
245 - 245 | $12.42 | $3,042.90 |
490 - 2205 | $12.109 | $2,966.705 |
2450 + | $10.898 | $2,670.01 |
*price indicative |
- RS Stock No.:
- 164-6548
- Mfr. Part No.:
- 2170668-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 6 Angled Jack
A range of Cat6 single port, 8 position PCB mount jacks.These RJ45 modular jacks have a 45 degree angle entry allowing for simpler cable connections.The angled design of the RJ45 modular jacks would provide the user easier access than the vertical or right angled versions.Typical applications would include Servers, Routers, switches, telephones and consumer electronics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Angled |
Length | 15.1mm |
Width | 25.8mm |
Depth | 24.8mm |
Series Number | 2170668 |
Series | 2170668 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold (Localized Plate Area), Tin (Solder Area) |