- RS Stock No.:
- 164-5200
- Mfr. Part No.:
- 1-6609212-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5200
- Mfr. Part No.:
- 1-6609212-0
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Filtered PCB Mount Modular RJ45 Jacks
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 12.32mm |
Width | 17.78mm |
Depth | 18.03mm |
Series | 16609212 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |