- RS Stock No.:
- 164-3156
- Mfr. Part No.:
- 1888653-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3156
- Mfr. Part No.:
- 1888653-4
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 5, AdvancedTCA or AdvancedMC, PCB Mount Modular RJ45 Jacks
A range of Cat5 RJ45 Modular Jacks compliant to AdvancedTCA or AdvancedMC specifications from TE Connectivity. These low profile RJ45 Modular Jacks are offset from the PCB so they fit in a half height AdvancedMC faceplate. They are 8P8C RJ45 shielded Jacks with panel ground springs and are available in single or 1x2 or 1x4 port configurations.
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Number of Ports | 2 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Connector Type | Modular Jack |
Shield Type | STP |
Orientation | Right Angle |
Length | 22.99mm |
Width | 16mm |
Depth | 31.03mm |
Series | 1888653 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |