- RS Stock No.:
- 164-1894
- Mfr. Part No.:
- 1871295-1
- Brand:
- TE Connectivity
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 30)
$67.76
(exc. GST)
$74.54
(inc. GST)
Units | Per unit | Per Tray* |
30 - 120 | $67.76 | $2,032.80 |
150 + | $60.984 | $1,829.52 |
*price indicative |
- RS Stock No.:
- 164-1894
- Mfr. Part No.:
- 1871295-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Industrial Ethernet Core Assembly
From TE Connectivity, a series of RJ45 connectors, perfect when a reliable networking connection is required. These plugs and sockets are Rated at IP20, ensuring they are protected against solid objects up to 12 mm. All models are highly reliable and excellent quality.
Features & Benefits
Thermoplastic housing
Copper alloy contact
Copper alloy contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8C |
IP Rating | IP20 |
Width | 12.3mm |
Series Number | 1871295 |
Series | 1871295 |
Contact Material | Copper Alloy |