TE Connectivity 4-2120864 Series Male RJ45 Connector, Cable Mount, Cat5e, Shielded, Unshielded Shield
- RS Stock No.:
- 161-5546
- Mfr. Part No.:
- 4-2120864-1
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-5546
- Mfr. Part No.:
- 4-2120864-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TE Connectivity Industrial RJ45 Push-Pull Variant 14 Metal Shell RJ45 Plug Connectors
Industrial RJ45 push-pull Variant 14 RJ45 plug connectors with a metal shell, an IEC standardised interface and an RJ45 4/8 position plug. These industrial RJ45 connectors have an IP rating of IP65/IP67 and can withstand harsh environments such as shock, vibration and temperature. The nickel plated zinc diecast shell also has good chemical, oil and spark resistance. The high IP rating makes these metal RJ45 connectors ideal for a reliable and safe connection. The robust termination technology of these industrial RJ45 connectors does not require any special tooling resulting in time savings and flexible field installation. The push-pull mechanism provides a secure sealed connection that can terminate all common cable diameters
Features and Benefits
Robust, durable design for reliability and cost savings
Metal shell with chemical, oil and spark resistance
IP65/IP67 rating for use in harsh environments
Quick and simple to connect and disconnect, no special tool required
Push pull mechanism for secure, sealed interconnection
Metal shell with chemical, oil and spark resistance
IP65/IP67 rating for use in harsh environments
Quick and simple to connect and disconnect, no special tool required
Push pull mechanism for secure, sealed interconnection
Product Application Sspecification
These industrial RJ45 Variant 14 plug connectors are compliant to IEC 61076-3-117 and are ideal for use in the automation production industry. Other applications include welding machines, motors and motor controls, machinery and robotics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 4P8C |
Shield Type | Shielded, Unshielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 22.8mm |
Width | 28.9mm |
Depth | 77.75mm |
Series Number | 4-2120864 |
Series | 4-2120864 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |