TE Connectivity Cat6 8P8C-Way Female RJ45 Socket Straight Screw Mount Shielded, Unshielded

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TE Connectivity CAT 5e Field Installation Jacks

A range of Field Installation RJ45 modularjacks by TE Connectivity offers Tool-less robust termination technology.
Can be used with 4 wire 22 AWG and 8 wire 26 AWG cables
They are suitable for fast ethernet (4 position) and Gigabyte ethernet (8 position)
Typical applications include-
Automation
Wind turbines
Renewable energy
Industrial communication

Specifications
Attribute Value
Gender Female
LAN Category Cat6
Mounting Type Screw Mount
Number of Ports 1
Number of Ways 8P8C
Connector Type RJ45
Shield Type Shielded, Unshielded
Orientation Straight
IP Rating IP20
Length 25.6mm
Contact Material Beryllium Copper
Contact Plating Gold over Nickel
Discontinued product
Related Products
Professional 8 position RJ45 socket inserts from Phoenix ...
Description:
Professional 8 position RJ45 socket inserts from Phoenix Contact for use with panel mounting frames. The Cat6a 10 Gbit/s socket inserts are constructed from a robust diecast zinc housing and have an IP20 protection class. The RJ45 socket inserts have ...
Industrial RJ45 push-pull Variant 14 RJ45 jack connectors ...
Description:
Industrial RJ45 push-pull Variant 14 RJ45 jack connectors with a metal shell, an IEC standardised interface and an RJ45 4/8 position jack. These industrial RJ45 connectors have an IP rating of IP65/IP67 and can withstand harsh environments such as shock, ...
A range of Cat5 RJ45 stacked modular jack ...
Description:
A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or ...
Sealed panel mounting shielded RJ45 sockets meet IP67 ...
Description:
Sealed panel mounting shielded RJ45 sockets meet IP67 rating when mated with RJLnxx plugs and patch leads. All models are highly reliable and excellent quality. The PCB version has solder pads for wire connection to the socket. Pads are clearly ...