- RS Stock No.:
- 144-6051
- Mfr. Part No.:
- 1375055-2
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-6051
- Mfr. Part No.:
- 1375055-2
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Commescope Cat6a Unshielded Modular Jack SL110 Series
From Commscope, a range of modular panel mount RJ45 jacks with IDC termination and strain relief. The Cat6 modular jacks have gold plated Beryllium copper contacts housed in a robust black polycarbonate housing. The unshielded SL110 jacks can accommodate both stranded and solid wire from 22 AWG to 26 AWG. Connectors can be configured for T568A / T568B universal wiring patterns.
Features & Benefits
Cat6 performance
Accepts both solid and stranded cable
T568A / T568B universal wiring pattern
Strain relief
Robust housing
Commscope Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Connector Type | RJ45 Modular Jack |
Shield Type | Unshielded |
Orientation | Straight |
Length | 14.48mm |
Width | 16.13mm |
Depth | 30.48mm |
Series | SL |
Series Number | 110 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |