- RS Stock No.:
- 144-3319
- Mfr. Part No.:
- 2301994-5
- Brand:
- TE Connectivity
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$16.65
(exc. GST)
$18.31
(inc. GST)
units | Per unit |
1 - 19 | $16.65 |
20 - 39 | $16.24 |
40 + | $16.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-3319
- Mfr. Part No.:
- 2301994-5
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Cat6 RJ45 Inverted Jacks With Intergrated Magnetics
A range of industrial RJ45 jacks from TE Connectivity. The PCB mounting inverted jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 jacks are ideal for applications in the harshest of environments. This series of Industrial modular jacks are available with data transmission rates of 10/100 Base –T or 1 GB and LED status indicator options. All models are highly reliable and excellent quality.
Features & Benefits
Thicker gold plating improving corrosion resistance
Extended temperature range -40°C to +85°C
Enhanced EMI protection
Minimum product life requirement of 10 years
260°C reflow Pin in Paste soldering
Smaller PCB footprint, supporting greater capacity and performance
Applications
Routers
Hubs
PLCS
Switches
Wireless access points
All industrial applications with RJ45 connectivity
All industrial applications requiring Ethernet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Number of Ports | 1 x 1 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 19.75mm |
Width | 21.5mm |
Depth | 13.8mm |
Series Number | 2031994 |
Series | 2031994 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- Cinch Connectors Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 20m
- TE Connectivity 5555165 Series Female RJ11 Connector Cat3, UTP Shield
- TE Connectivity 2337992 Series Female RJ45 Connector Cat5e, Nickel...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey PVC Sheath, 30m
- TE Connectivity 1-406541 Series Female RJ45 Connector Cat5
- TE Connectivity 5555153 Series Female RJ45 Connector Cat3
- TE Connectivity 6339191 Series Female RJ45 Connector Cat5