- RS Stock No.:
- 136-0426
- Mfr. Part No.:
- 1421877
- Brand:
- Phoenix Contact
- RS Stock No.:
- 136-0426
- Mfr. Part No.:
- 1421877
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact RJ45 Connector, 1Gbit/s Data Speed, 1.75A Current Rating - CUC-IND-C1ZNI-T/R4IE8 - 1421877
Help data flow smoothly through your system with this RJ45 connector from Phoenix Contact. It attaches to the end of your Ethernet cable, giving you a quick way to assemble new data connections so you can skip to hooking up your network devices. Thanks to support for 1Gbit/s data transfer speeds, you can be confident your process information whizzes across your system in a blink. Making network connections in cramped spaces is simple, as the unit has a handy angled shape.
There's no need to worry swapping your cables about, as this connector works with commonly used cord diameters between 5 and 9mm. It crimps directly onto your cord, so getting set up is a hassle-free task. Nickel-plated copper alloy contacts with a highly conductive gold coating are on hand to ensure your network connections work as hard as you do.
There's no need to worry swapping your cables about, as this connector works with commonly used cord diameters between 5 and 9mm. It crimps directly onto your cord, so getting set up is a hassle-free task. Nickel-plated copper alloy contacts with a highly conductive gold coating are on hand to ensure your network connections work as hard as you do.
Features & Benefits
Lifespan of at least 750 mating cycles for longevity
High test voltage rating of 1kV, helping your network keep working through power faults
Inflammability rating of V0 by UL 94 standards, so it limits the spread of fire to help protect your sensitive components
High test voltage rating of 1kV, helping your network keep working through power faults
Inflammability rating of V0 by UL 94 standards, so it limits the spread of fire to help protect your sensitive components
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 13.7mm |
Width | 37.9mm |
Depth | 44.7mm |
Series | CUC |
Series Number | CUC-IND-C1ZNI-T/R4IE8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Phoenix Contact CUC Series Female RJ45 Connector, PCB Mount
- Phoenix Contact CUC Series Female RJ45 Connector Cat6a
- Phoenix Contact CUC Series RJ45 Connector Cat6a
- Phoenix Contact CUC Series Female RJ45 Connector, Through Hole
- Phoenix Contact CUC Series RJ45 Connector, Cat6a