- RS Stock No.:
- 136-0421
- Mfr. Part No.:
- 1421126
- Brand:
- Phoenix Contact
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.00
(exc. GST)
$39.60
(inc. GST)
Units | Per unit |
1 - 9 | $36.00 |
10 - 24 | $35.25 |
25 - 49 | $34.18 |
50 - 99 | $33.36 |
100 + | $32.65 |
- RS Stock No.:
- 136-0421
- Mfr. Part No.:
- 1421126
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
IP20 RJ45 Plugs
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum quality in connections within networking environments. All models are highly reliable and excellent quality.
Phoenix Contact Male Connector, RJ45, Cat5 - CUC-IND-C1ZNI-S/R4IP8 - 1421126
Seamlessly transmit control and command data with this RJ45 (registered jack) connector from Phoenix Contact. It's compatible with category 5 LAN (local area network) ethernet cables and is suitable for use with data equipment and telecommunications networks.
The shielded male plug reduces the hazardous effects of EMI (electromagnetic interference) frequently found in busy industrial workplaces. This ensures other electrical components don't interfere with its smooth and fast data flow. If critical situations arise, the connector can be quickly wired, thanks to its IDC (insulation-displacement contact) technology that removes the need to strip conductors and ensures a gas-tight seal.
This robust connector has a housing made from die-cast zinc with high resistance to corrosion. That makes it a good choice for factories where moisture may be present. An IP20 (ingress protection) rating means it's protected from touch and objects larger than 12mm.
The shielded male plug reduces the hazardous effects of EMI (electromagnetic interference) frequently found in busy industrial workplaces. This ensures other electrical components don't interfere with its smooth and fast data flow. If critical situations arise, the connector can be quickly wired, thanks to its IDC (insulation-displacement contact) technology that removes the need to strip conductors and ensures a gas-tight seal.
This robust connector has a housing made from die-cast zinc with high resistance to corrosion. That makes it a good choice for factories where moisture may be present. An IP20 (ingress protection) rating means it's protected from touch and objects larger than 12mm.
Operating temperature range of -40°C to +70°C
Flame-retardant
Dimensions of 13.7 (L) x 53 (W) x 14.4mm (D)
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Flame-retardant
Dimensions of 13.7 (L) x 53 (W) x 14.4mm (D)
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 13.7mm |
Width | 53mm |
Depth | 14.4mm |
Series | CUC |
Series Number | CUC-IND-C1ZNI-S/R4IP8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- Hammers
- Hand Saws
- Phoenix Contact CUC Series Female RJ45 Connector, PCB Mount
- Phoenix Contact CUC Series Female RJ45 Connector Cat6a
- Phoenix Contact CUC Series RJ45 Connector, Cat6a
- Phoenix Contact CUC Series RJ45 Connector Cat6a
- Phoenix Contact CUC Series Female RJ45 Connector, Through Hole
- Phoenix Contact CUC Series Socket Ethernet Connector, Rear Mount