- RS Stock No.:
- 134-8795
- Mfr. Part No.:
- 130047-8009
- Brand:
- Molex
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1
$62.28
(exc. GST)
$68.51
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $62.28 |
5 - 9 | $60.73 |
10 - 14 | $59.20 |
15 - 19 | $57.73 |
20 + | $56.29 |
- RS Stock No.:
- 134-8795
- Mfr. Part No.:
- 130047-8009
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brad® RJ45 Field Attachable Shielded Plugs
From Molex, a range of Cat6a RJ45 field attachable shielded connectors. These IP20 RJ45 plugs are best suited for harsh environment and high vibration applications. With gold plated brass contacts in a robust diecast zinc housing, these male Cat6a connectors provide an excellent solution to the most demanding systems. The straight and right angled field attachable connectors, terminated by IDC method and feature a push to lock coupling mechanism ensuring a secure mating connection. Delivering speeds of 500 MHz for 10 Gbit Ethernet this range of RJ45 plugs are a must for the latest industry designs. All models are highly reliable and excellent quality.
Features & Benefits
Fully shielded
IDC Connection
IP20 rated
Cat6a performance
Push to lock coupling
10 Gbit Ethernet
Applications
GPS
Telematics
Mobile data
Railway data networks
Food and beverage production
High-speed video communication
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e, Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP20, IP67 |
Length | 13.9mm |
Width | 38mm |
Depth | 47.5mm |
Series | 130047 |
Series Number | 130047 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |