- RS Stock No.:
- 124-1164
- Mfr. Part No.:
- 6-569542-3
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 124-1164
- Mfr. Part No.:
- 6-569542-3
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Commscope Cat5 and Cat5e Shielded and Unshielded RJ45 Plugs
From Commscope, a range of modular shielded and unshielded Cat5 and Cat5e RJ45 plugs. The RJ45 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ45 connectors are available in 8/8 and 10/10 pin outs for both round and flat/oval cable. Suitable for 26 AWG to 24 AWG cable. All models are highly reliable and excellent quality.
Applications
Ethernet
IP cameras
Access control
Data Centres
IP cameras
Access control
Data Centres
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | Modular Plug |
Shield Type | Shielded |
Orientation | Straight |
Length | 11.68mm |
Width | 22.73mm |
Depth | 8.49mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |