- RS Stock No.:
- 124-1160
- Mfr. Part No.:
- 6-557315-3
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 124-1160
- Mfr. Part No.:
- 6-557315-3
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
COMMSCOPE RJ45 Modular Plug
The COMMSCOPE male Cat5e RJ45 modular plug is unshielded 8-position, round and cable mount connector. It has gold-plated phosphor bronze contacts and clear glass-filled polycarbonate housing. This plug has 8P/8C. Its voltage rating is 150VAC and current rating is 0.75A.
Note:
CommScope has completed its acquisition of TE connectivity's telecom, enterprise and wireless businesses.
Note:
CommScope has completed its acquisition of TE connectivity's telecom, enterprise and wireless businesses.
Features and Benefits
Outer diameter of cable jack is maximum 5.1mm
Suitable for 26AWG to 24AWG cable
Minimum insulation resistance is 500mohm
Termination type is IDC
Operating temperature ranges between -10°C and 60°C
Suitable for 26AWG to 24AWG cable
Minimum insulation resistance is 500mohm
Termination type is IDC
Operating temperature ranges between -10°C and 60°C
Applications
Ethernet
IP cameras
Access control
Data centres
IP cameras
Access control
Data centres
Certifications
UL 1863 approved
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | Modular Plug |
Shield Type | Unshielded |
Orientation | Straight |
Length | 11.68mm |
Width | 22.48mm |
Depth | 8.49mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |