Molex Cat3 UTP Straight RJ45 Modular Plug

  • RS Stock No. 123-4225
  • Mfr. Part No. 90075-0141
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

RJ45 Modular Plugs - 90075 Series

A Molex Series 90075 Cat3 RJ45 Modular Short Body Plug for use with 30 AWG 7 strand flat oval cable with clear polycarbonate body rated UL 94V-0. The design of the Series 90075 Cat3 RJ45 Modular Short Body Plug includes insulation pierce terminals.

Specifications
Attribute Value
LAN Category Cat3
Orientation Straight
Shield Type UTP
Length 11.68mm
Width 9.37mm
Depth 14.2mm
Series Number 90075
103 : Next working day (AU stock)
1484 : 5 working days (Global stock)
Price (ex. GST) Each
$ 1.23
(exc. GST)
$ 1.35
(inc. GST)
units
Per unit
1 - 14
$1.23
15 - 49
$0.97
50 - 99
$0.95
100 - 249
$0.84
250 +
$0.82
Packaging Options:
Related Products
A range of Strain Relief Hoods and Boots ...
Description:
A range of Strain Relief Hoods and Boots for use with RJ45 8P Plugs in a variety of colours:821-2958 RJ45 Retrofit Hood Blue821-2951 RJ45 Retrofit Hood Yellow821-2955 RJ45 Retrofit Hood Green821-2964 RJ45 Retrofit Hood Red111-8775 RJ45 Retrofit Hood Dark Grey111-8776 ...
The RJ point five connector system is the ...
Description:
The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel The port spacing ...
A range of Atex Field Bus RJ45 and ...
Description:
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow ...
A range of TE Connectivity RJ45 modular plugs ...
Description:
A range of TE Connectivity RJ45 modular plugs with a 45° cable outlet and strain reliefThese RJ45 modular plugs have tool-less termination feature allowing for efficient installation in the field without the need for any special tooling.They offer a rugged ...