- RS Stock No.:
- 111-8384
- Mfr. Part No.:
- 3012S-08(4.57)
- Brand:
- MH Connectors
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.38
(exc. GST)
$20.22
(inc. GST)
Units | Per unit |
1 - 9 | $18.38 |
10 - 49 | $18.02 |
50 - 99 | $17.48 |
100 + | $17.07 |
- RS Stock No.:
- 111-8384
- Mfr. Part No.:
- 3012S-08(4.57)
- Brand:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MH Connectors Shielded Harmonica Jacks
From MH Connectors, a range of RJ45 multiple jack connectors. These RJ45 connectors are fully shielded offering EMI protection. The MH3012 series have a 4.57mm PCB spacing making them compatible with industry standard PCB layouts. This range of RJ45 connectors are available in 2 port, 4 port, 6 port and 8-port versions. Suitable for a wide variety of markets including Datacom Networking, Industrial, Medical, Consumer.
Features and Benefits
Angled
Through Hole
EMI Shielding
Through Hole
EMI Shielding
Applications
Servers
Storage Systems
Printers
Routers and Switches
Access Equipment
Instrumentation
Home Entertainment Equipment
Storage Systems
Printers
Routers and Switches
Access Equipment
Instrumentation
Home Entertainment Equipment
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Series | MH3012 |
Related links
- Amphenol RJE72 Series Female RJ45 Connector Cat5e
- Amphenol RJE39 Series Female RJ45 Connector, PCB Mount
- TE Connectivity 2301995 Series Female RJ45 Connector Cat6, Nickel...
- Amphenol RJE4 Series Female RJ45 Connector Cat5e
- Amphenol RJE4E Series Female RJ45 Connector Cat5e
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3
- Molex 130055 Series Female RJ45 Connector, PCB Mount
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield