Panduit RJ45 Modular Jack Cable Mount

  • RS Stock No. 578-449
  • Mfr. Part No. CJ588YLY
  • Manufacturer Panduit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Cat6&5e Modular Jack and Special Tools

From Panduit, a series of RJ45 modular jacks and sockets. Each connector comes with a colour coded sheet ensuring a simple and efficient installation for your application. All models are highly reliable and excellent quality.

Features & Benefits

Capping for single-wire cables from 20 AWG to 24 AWG Connector colour-code sheet placed on cap
Specialised tool makes cable capping easy

Note

The CGJT requires a special tool for crimping, but with CJT, a pair of pliers or another tool can be used instead.

Specifications
Attribute Value
Gender Female
Mounting Type Cable Mount
Connector Type RJ45 Modular Jack
Depth 34.8mm
On back order for despatch 02/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 15.97
(exc. GST)
$ 17.57
(inc. GST)
units
Per unit
1 - 24
$15.97
25 +
$15.12
Related Products
From Phoenix Contact, the CUC series of 8 ...
Description:
From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. ...
44915 series RJ45 modular plugs suitable for LAN ...
Description:
44915 series RJ45 modular plugs suitable for LAN Category 6 These RJ45 modular plugs have a long body design made from clear UL 94V-0 polycarbonate. Shielding provides EMI protection and a strain relief reduces the extraction force on the terminated ...
Brought to you by Hellermann Tyton This Cat5E ...
Description:
Brought to you by Hellermann Tyton This Cat5E modular Keystone jack offers exceptional performance that supports Gigabit Ethernet and 622 Mbps ATM applications with complete reliability. LAN-Lock 6 port shown with RJ45 modules and cable terminated (cable and modules must ...
Cat5e RJ45 connector with push-pull lock No need ...
Description:
Cat5e RJ45 connector with push-pull lock No need for toolsAWG 26-22Cable diameter 5 → 8 mm Ambient temperature -20 °C → +70 °CProtection class IP67For integrating the unit and processes, see RJ45 socket insert 648-6674 or RJ45 attachment frame 648-4432. ...