- RS Stock No.:
- 413-419
- Mfr. Part No.:
- SS-60000-008
- Brand:
- Bel-Stewart
1732 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.29
(exc. GST)
$6.92
(inc. GST)
Units | Per unit |
1 - 14 | $6.29 |
15 - 49 | $6.19 |
50 + | $5.91 |
- RS Stock No.:
- 413-419
- Mfr. Part No.:
- SS-60000-008
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
Product Details
Modular Jacks
Minimum of 1000 insertion cycles
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
Length | 17.02mm |
Width | 16.26mm |
Depth | 17.02mm |
Series | SS-60000 |
Related links
- HellermannTyton 3.2mm Black, Polyamide P Clip
- 60000 Black Closure Cap for use with TH405-406-409
- Bel-Stewart SS-60000 Series Female RJ45 Connector Cat6, UTP Shield
- 60000 Cable Reducer for use with 7 mm Cable
- STMicroelectronics VN5T016AHTR-E 60000 mA HPAK
- STMicroelectronics VN5E010AHTR-E 60000 mA HPAK
- Bel-Stewart SS-39 Series Male RJ45 Connector Cat6
- Pfannenberg PFA 60000 Series Fan Filter 320 x 320mm