- RS Stock No.:
- 818-3302
- Mfr. Part No.:
- 615006141121
- Brand:
- Wurth Elektronik
660 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.03
(exc. GST)
$2.23
(inc. GST)
Units | Per unit |
1 - 45 | $2.03 |
46 - 90 | $1.99 |
91 + | $1.96 |
- RS Stock No.:
- 818-3302
- Mfr. Part No.:
- 615006141121
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ25 Connector |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 11.65mm |
Width | 13.2mm |
Depth | 18mm |
Series | WR-MJ |
Series Number | 615006 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- TE Connectivity 5555140 Series Female RJ25 Connector Cat3
- Bel-Stewart SS-64 Series Female RJ25 Connector, Through Hole
- TE Connectivity 5520470 Series Female RJ25 Connector Cat3, UTP Shield
- TE Connectivity 216548 Series Female RJ25 Connector Cat3
- TE Connectivity 0-215876 Series Female RJ25 Connector Cat3
- TE Connectivity 1-1705950 Series Female RJ25 Connector Cat3, UTP Shield
- TE Connectivity 215876 Series Female RJ25 Connector Cat3
- Bel-Stewart SS-65 Series Female RJ25 Connector, Through Hole