- RS Stock No.:
- 191-8348
- Mfr. Part No.:
- 5555140-1
- Brand:
- TE Connectivity
456 In Global stock for delivery within 10 working day(s)
999543 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tray of 152)
$2.008
(exc. GST)
$2.209
(inc. GST)
Units | Per unit | Per Tray* |
152 - 152 | $2.008 | $305.216 |
304 - 456 | $1.958 | $297.616 |
608 + | $1.928 | $293.056 |
*price indicative |
- RS Stock No.:
- 191-8348
- Mfr. Part No.:
- 5555140-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking.
Standardization for network connections
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ25 Connector |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 6 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 15.88mm |
Width | 18.54mm |
Depth | 12.57mm |
Series | 5555140 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity 5555140 Series Female RJ14 Connector Cat3, STP Shield