- RS Stock No.:
- 909-8043
- Mfr. Part No.:
- 1-338084-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 909-8043
- Mfr. Part No.:
- 1-338084-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity Cat 3 RJ22 Standard Profile Modular Jacks
From TE Connectivity a range of 4 pole RJ connectors. These RJ22 modular jack connectors have nickel plated phosphor bronze contacts and are constructed from PA 9T gf nylon housing. The RJ22 modular jacks are SMT mounting and have a top entry PCB mount option. Typical applications for these modular jacks would be telephones, routers servers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ22 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Number of Ways | 4P4C |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 14mm |
Width | 13.35mm |
Depth | 12.7mm |
Series Number | 1-338084 |
Series | 1-338084 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Gold over Flash over Palladium Nickel |