- RS Stock No.:
- 163-5313
- Mfr. Part No.:
- 615004143821
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tray of 150)
$1.717
(exc. GST)
$1.889
(inc. GST)
Units | Per unit | Per Tray* |
150 - 150 | $1.717 | $257.55 |
300 - 450 | $1.674 | $251.10 |
600 + | $1.648 | $247.20 |
*price indicative |
- RS Stock No.:
- 163-5313
- Mfr. Part No.:
- 615004143821
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ22 Connector |
Mounting Type | Through Hole |
Number of Ways | 4P4C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 14.5mm |
Width | 10mm |
Depth | 13mm |
Series | WR-MJ |
Series Number | 615004 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bel-Stewart SS-64 Series Female RJ22 Connector, Through Hole
- TE Connectivity 5520257 Series Female RJ22 Connector Cat3
- Bel-Stewart SS-65 Series Female RJ22 Connector, Through Hole
- TE Connectivity 1-1705949 Series Female RJ22 Connector Cat3
- TE Connectivity 5558872 Series Female RJ22 Connector Cat3, UTP Shield