- RS Stock No.:
- 818-3308
- Mfr. Part No.:
- 615004144121
- Brand:
- Wurth Elektronik
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1.57
(exc. GST)
$1.73
(inc. GST)
Units | Per unit |
1 - 41 | $1.57 |
42 - 83 | $1.53 |
84 + | $1.51 |
- RS Stock No.:
- 818-3308
- Mfr. Part No.:
- 615004144121
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ14 Connector |
Mounting Type | Through Hole |
Number of Ways | 6P/4C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 16.38mm |
Width | 16.48mm |
Depth | 15.7mm |
Series | WR-MJ |
Series Number | 615004 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- TE Connectivity 520249 Series Female RJ14 Connector Cat3, UTP Shield
- RS PRO 175mm LCD Inclinometer
- TE Connectivity 5555154 Series Female RJ14 Connector Cat3, STP Shield
- Bel-Stewart SS-64 Series Female RJ14 Connector Cat3, UTP Shield