- RS Stock No.:
- 809-4902
- Mfr. Part No.:
- MHRJJ66NFRAS
- Brand:
- MH Connectors
18 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $3.24
You pay
$2.11
(exc. GST)
$2.32
(inc. GST)
Units | Per unit |
1 - 24 | $2.11 |
25 - 99 | $2.07 |
100 - 499 | $2.01 |
500 - 999 | $1.96 |
1000 + | $1.93 |
- RS Stock No.:
- 809-4902
- Mfr. Part No.:
- MHRJJ66NFRAS
- Brand:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ12 Connector |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | STP |
Orientation | Right Angle |
Length | 14.61mm |
Width | 18.67mm |
Depth | 12.95mm |
Series Number | MHRJJ66NF |
Series | MH Modular |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Related links
- MH Connectors MH Modular Series Female RJ12 Connector UTP Shield
- MH Connectors MH Modular Series Female RJ11 Connector, UTP Shield
- Molex 95501 Series Female RJ12 Connector UTP Shield
- MH Connectors Insertion & Extraction Tool
- MH Connectors MH Modular Series Female RJ45 Connector, UTP Shield
- EPCOS 10 mH Common Mode Choke
- MH Connectors, MH105 Series Strain Relief Bar For Use With MH105...
- MH Connectors MH Modular Series Female RJ45 Connector, STP Shield