- RS Stock No.:
- 409-1094
- Mfr. Part No.:
- MDC5EUTP-P10
- Brand:
- Decelect
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$9.574
(exc. GST)
$10.531
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $9.574 | $95.74 |
150 - 490 | $9.404 | $94.04 |
500 + | $8.987 | $89.87 |
*price indicative |
- RS Stock No.:
- 409-1094
- Mfr. Part No.:
- MDC5EUTP-P10
- Brand:
- Decelect
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Shielded and unshielded RJ12 and RJ45 sockets - Category 5e
CAD RJ12 and RJ45 modular sockets for patch panels.
Self-stripping contacts, with rear wire marking.
No specific tool is required to crimp connectors.
RJ45 version offered as shielded or unshielded. The RJ12 version is not shielded.
Category 5e.
Self-stripping contacts, with rear wire marking.
No specific tool is required to crimp connectors.
RJ45 version offered as shielded or unshielded. The RJ12 version is not shielded.
Category 5e.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Snap-In |
Number of Ways | 6P/6C |
Shield Type | UTP |
Orientation | Straight |
Length | 13.21mm |
Width | 11.5mm |
Depth | 18.1mm |