- RS Stock No.:
- 182-2137
- Mfr. Part No.:
- 98432-311LF
- Brand:
- Amphenol ICC
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3600)
$2.033
(exc. GST)
$2.236
(inc. GST)
Units | Per unit | Per Reel* |
3600 - 3600 | $2.033 | $7,318.80 |
7200 - 10800 | $1.983 | $7,138.80 |
14400 + | $1.952 | $7,027.20 |
*price indicative |
- RS Stock No.:
- 182-2137
- Mfr. Part No.:
- 98432-311LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ12 Connector |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 6 |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 14mm |
Width | 12.8mm |
Depth | 12.7mm |
Series Number | 98432 |
Series | 98432 |
Contact Material | Phosphor Bronze Alloy |
Contact Plating | Gold |