- RS Stock No.:
- 896-7548
- Mfr. Part No.:
- 95009-7441
- Brand:
- Molex
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $3.92
You pay
$0.776
(exc. GST)
$0.854
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.776 | $3.88 |
50 - 145 | $0.752 | $3.76 |
150 - 245 | $0.728 | $3.64 |
250 - 495 | $0.714 | $3.57 |
500 + | $0.70 | $3.50 |
*price indicative |
- RS Stock No.:
- 896-7548
- Mfr. Part No.:
- 95009-7441
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 95009 Series Cat 3 RJ Modular Jacks with Panel Stops
95009 series Cat 3 right angle (side entry) RJ11 and RJ45 PCB Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 95009 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, PCB location and retention features and panel stops for panel mounting purposes.
For mating connectors see FCC 68 plugs
For mating connectors see FCC 68 plugs
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ22 Connector |
Mounting Type | PCB Mount |
Number of Ways | 4P4C |
Orientation | Right Angle |
Length | 20.57mm |
Width | 14.99mm |
Depth | 16mm |
Series | 95009 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |