- RS Stock No.:
- 819-9076
- Mfr. Part No.:
- 85510-5119
- Brand:
- Molex
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.706
(exc. GST)
$2.977
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.706 | $13.53 |
25 + | $2.672 | $13.36 |
*price indicative |
- RS Stock No.:
- 819-9076
- Mfr. Part No.:
- 85510-5119
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape
A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 6P6C |
Orientation | Straight |
Length | 13.21mm |
Width | 15.08mm |
Depth | 15.7mm |
Series Number | 85510 |
Series | Modular Plugs - Jacks |
Contact Material | Copper Alloy |
Contact Plating | Gold |