- RS Stock No.:
- 735-0282
- Mfr. Part No.:
- 615006138421
- Brand:
- Wurth Elektronik
86 In AU stock for next working day delivery
149 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
Was $0.97
You pay
$0.92
(exc. GST)
$1.01
(inc. GST)
Units | Per unit |
1 + | $0.92 |
- RS Stock No.:
- 735-0282
- Mfr. Part No.:
- 615006138421
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | UTP |
Orientation | Right Angle |
Length | 8.56mm |
Width | 12.2mm |
Depth | 13mm |
Series | WR-MJ |
Series Number | 615006 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Molex 43860 Series Female RJ11 Connector, Through Hole
- Molex 52018 Series Female RJ11 Connector, Through Hole
- Molex 95009 Series Female RJ11 Connector, Through Hole
- Hirose TM Series Female RJ11 Connector UTP Shield
- Molex 95522 Series Female RJ11 Connector Cat3
- Molex 43814 Series Female RJ11 Connector, Through Hole
- Hirose TM3RA Series Female RJ11 Connector Cat3, UTP Shield
- Molex 42410 Series Female RJ11 Connector, Through Hole