- RS Stock No.:
- 695-0226
- Mfr. Part No.:
- RJ11F6G
- Brand:
- Amphenol Socapex
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.87
(exc. GST)
$147.26
(inc. GST)
Units | Per unit |
1 - 9 | $133.87 |
10 - 24 | $132.97 |
25 + | $129.76 |
- RS Stock No.:
- 695-0226
- Mfr. Part No.:
- RJ11F6G
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
RJ11F Series Rugged Field Connectors
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ11/12 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.
Features & Benefits
Bayonet coupling
RJ1/12 Cordset
IP68 Rated
No cabling and no tooling required
RJ1/12 Cordset
IP68 Rated
No cabling and no tooling required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Field Based
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 6P6C |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 53mm |
Depth | 29mm |
Series | RJ11F |
Series Number | RJ11F |
Contact Material | Copper Alloy |
Contact Plating | Gold |