- RS Stock No.:
- 331-6342
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 100)
$1.883
(exc. GST)
$2.071
(inc. GST)
Units | Per unit | Per Pack* |
100 - 1400 | $1.883 | $188.30 |
1500 - 7400 | $1.838 | $183.80 |
7500 + | $1.513 | $151.30 |
*price indicative |
- RS Stock No.:
- 331-6342
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO, Male RJ11 Plug
If you want to connect a single telephone line to a business system that needs multiple internal lines, consider this RS PRO RJ11 plug. Used to connect asymmetric digital subscriber line (ADSL) modems to standard telephone sockets, this versatile male plug has six wireable contacts on the inside rather than the usual two.
The phosphor bronze contacts are extremely durable and their gold plating means they'll withstand rust and corrosion. Part of the RS PRO range, the product has been stringently tested by leading engineers for quality and consistency. It's safety-tested to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 safety standards, so it will protect against damage due to electrostatic discharge.
RJ11 plugs are suitable for data transmission from fax machines and telephones as they can support a transmission speed of up to 24 Mbit/s.
The phosphor bronze contacts are extremely durable and their gold plating means they'll withstand rust and corrosion. Part of the RS PRO range, the product has been stringently tested by leading engineers for quality and consistency. It's safety-tested to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 safety standards, so it will protect against damage due to electrostatic discharge.
RJ11 plugs are suitable for data transmission from fax machines and telephones as they can support a transmission speed of up to 24 Mbit/s.
Features and Benefits
Male RJ11 plug
Modular
Output current of 1.5 A
Voltage rating of 30-42 VAC
Gold-plated, phosphor bronze corrosion-resistant contacts
High-quality polycarbonate housing for durability
Complies with RoHS standards on the restriction of hazardous substances
Meets electrostatic standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
Modular
Output current of 1.5 A
Voltage rating of 30-42 VAC
Gold-plated, phosphor bronze corrosion-resistant contacts
High-quality polycarbonate housing for durability
Complies with RoHS standards on the restriction of hazardous substances
Meets electrostatic standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
RoHS Compliant, ANSI/ESD S20.20 2014, BS EB 61340-5-1 2007
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Male |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 6P4C |
Connector Type | IDC |
Orientation | Straight |
Width | 9.5mm |
Depth | 6mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |