- RS Stock No.:
- 192-0035
- Mfr. Part No.:
- 1658610-2
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 40)
$20.273
(exc. GST)
$22.30
(inc. GST)
Units | Per unit | Per Tube* |
40 - 40 | $20.273 | $810.92 |
80 - 120 | $19.841 | $793.64 |
160 + | $19.462 | $778.48 |
*price indicative |
- RS Stock No.:
- 192-0035
- Mfr. Part No.:
- 1658610-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.
Available with shielding hardware and shielding enclosure kits
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
Tin or zinc plated shells, with or without grounding indents
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage system
Work stations
On-machine industrial communications
Personal and handheld devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Cable Mount |
Number of Ways | 25 |
Shield Type | Shielded |
Length | 2.09in |
Width | 0.73in |
Depth | 0.49in |
Series | Amplimite HDF |
Series Number | 1658610 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Nickel, Tin |