- RS Stock No.:
- 189-1483
- Mfr. Part No.:
- 85502-5005
- Brand:
- Molex
1435 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 205)
$2.764
(exc. GST)
$3.04
(inc. GST)
Units | Per unit | Per Reel* |
205 - 205 | $2.764 | $566.62 |
410 - 615 | $2.731 | $559.855 |
820 + | $2.656 | $544.48 |
*price indicative |
- RS Stock No.:
- 189-1483
- Mfr. Part No.:
- 85502-5005
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Modular Jack, Right-Angle, Surface Mount, 4/4, Low Profile, Tape & Reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Male |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 4P4C |
Orientation | Right Angle |
Length | 18.1mm |
Width | 11.18mm |
Depth | 11.5mm |
Series Number | 85502 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel, Tin |
Related links
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Molex 85502 Series Female RJ12 Connector Cat3
- Molex 85502 Series Female RJ11 Connector Cat3
- Molex 85502 Series Female RJ45 Connector Cat3
- Molex 85502 Series Female RJ11 Connector Cat3, UTP Shield
- Molex Braided Earth Lead 105 A 152mm
- Molex RJ45 Series Female RJ45 Connector Cat3