- RS Stock No.:
- 167-6249
- Mfr. Part No.:
- 95522-2667
- Brand:
- Molex
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 1232)
$1.242
(exc. GST)
$1.366
(inc. GST)
Units | Per unit | Per Tray* |
1232 - 1232 | $1.242 | $1,530.144 |
2464 - 3696 | $1.211 | $1,491.952 |
4928 + | $1.192 | $1,468.544 |
*price indicative |
- RS Stock No.:
- 167-6249
- Mfr. Part No.:
- 95522-2667
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 95522 Series Cat 3 Vertical High Profile RJ Modular Jacks
95522 series Cat 3 vertical through hole mount RJ11 and RJ45 Modular Jacks with a high profile of 16.25mm in height and industry standard footprint. These Cat 3 RJ11 and RJ45 PCB jack connectors have PCB location and retention, a ribbed housing, highly reliable gold plated square contacts and are also SMT compatible. For mating RJ plug connectors see 90075 series.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 16.64mm |
Width | 16.25mm |
Depth | 16mm |
Series | 95522 |
Series Number | 95522 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |