- RS Stock No.:
- 124-1168
- Mfr. Part No.:
- 6-641337-2
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 124-1168
- Mfr. Part No.:
- 6-641337-2
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
COMMSCOPE RJ11 Plug
The CommScope RJ11 male modular plug is a high tech device with gold plated, phosphor bronze contacts and a clear, glass-filled polycarbonate housing. This plug has a solid conductor and 6 positions. It has a length of 9.65mm, a width of 13.34mm, and depth of 8.48mm.
Features and Benefits
Straight orientation
Unshielded type
Unshielded type
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Connector Type | Modular Plug |
Shield Type | Unshielded |
Orientation | Straight |
Length | 9.65mm |
Width | 13.34mm |
Depth | 8.48mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |